Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
63 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $28.670 |
10+ | $27.370 |
25+ | $25.340 |
50+ | $23.200 |
100+ | $20.240 |
250+ | $18.910 |
500+ | $16.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The AC3559 is a 1x4 Standard Keypad with insert pocket. The 2-inserts with black graphics on a silver background.
- 100MΩ Insulation resistance
- 10pF Typical capacitance
- -30 to 55°C Operating temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
4
Panel Cutout Height
95mm
Keypad Array
1 x 4
Housing Material
Polymer
Contact Voltage DC Nom
30V
Panel Cutout Width
38mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate