Print Page
Image is for illustrative purposes only. Please refer to product description.

196 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $8.970 |
| 25+ | $8.660 |
| 50+ | $8.500 |
| 100+ | $8.000 |
| 250+ | $6.980 |
| 500+ | $6.310 |
| 1000+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoOE13-00E0Copy
Newark Part No.48M6034
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NC, SPST-NO
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom48V
Product Range-
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The OE13-00E0 is a single-pole single-throw (SPST) General Purpose Switch with a thermoplastic nylon actuator. The E13 series switch has long life coil spring and snap action mechanism. It has silver cadmium oxide contacts, brass quick connect terminal and general purpose phenolic case.
- 6.35 x 0.81mm Terminals
- UL94HB Flammability rating
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC, SPST-NO
Contact Current Max
15A
Product Range
-
Operating Force Max
425gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate