Print Page
305 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.450 |
| 5+ | $13.650 |
| 10+ | $12.990 |
| 25+ | $12.040 |
| 50+ | $10.810 |
| 100+ | $10.020 |
| 250+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC2C-A1LBCopy
Newark Part No.46F5544
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max150N
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC series Subminiature Switch with silver-plated CuZn terminals. It has PET/PBT (UL94V-0) housing, POM (T85) and PBT (T120) actuator. Various application-specific contact materials.
- SPDT, SPST-NO and SPST-NC contact configuration
- Stainless steel or plastic auxiliary actuator
- Silicon-free variants available
- Models available for 120°C operating temperature
- Nominal current from 10A at 250VAC
- Various auxiliary actuators available (can also be retrofitted)
- Wide variety of terminal type
- Sealed switch IP6K7 protection
- 1000000 actuations Minimum mechanical operating life
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
DC Series
Operating Force Max
150N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate