Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2JW-01K31-MDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4612
Product RangeD2JW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $22.210 |
| 25+ | $21.770 |
Price for:Each
Minimum: 20
Multiple: 20
$444.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2JW-01K31-MDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4612
Product RangeD2JW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2JW Series
Contact Voltage AC Nom-
Operating Force Max97gf
SVHCTo Be Advised
Product Overview
The D2JW-01K31-MD is a single-pole double-throw (SPDT) ultra-subminiature sealed subminiature Basic Switch with molded lead wires terminals and simulated roller lever. This D2JW series safety interlock switch comes with gold-alloy crossbar contacts and coil spring offer long durability and high contact reliability.
- 100MΩ at 500VDC Minimum insulation resistance
- 1000m/s² Maximum durability shock resistance
- 200m/s² Maximum malfunction shock resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2JW Series
Operating Force Max
97gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2JW-01K31-MD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability