Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No286-896Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K1688
Product Range286 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.390 |
| 5+ | $81.960 |
| 10+ | $79.190 |
| 25+ | $75.020 |
| 50+ | $69.280 |
| 100+ | $63.720 |
| 250+ | $58.720 |
Price for:Each
Minimum: 1
Multiple: 1
$87.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No286-896Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K1688
Product Range286 Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap ColourBlack
Product Range286 Series
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPlug In
SVHCLead (04-Feb-2026)
Product Overview
- Switching module with momentary switch
- 6A maximum switching current (resistive)
- 250VAC, 24VDC maximum switching voltage
- Number of changeover/switchover contact is 1
- 50 x 10³ switching operations electrical life (NO, resistive load, 23°C)
- Pluggable module for receptacle terminal blocks
- Gray color
- Ambient temperature (operation) from -20 to 40°C
- Width is 0.591inch, height from upper-edge of DIN-rail is 3.346 inch, depth is 2.047inch
Technical Specifications
Switch Operation
Momentary
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
6A
Contact Current DC Max
6A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
Lead (04-Feb-2026)
Contact Configuration
SPDT
Switch Mounting
-
Product Range
286 Series
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
Plug In
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate