Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LGCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel74M3070RL
Cut Tape74M3070
Product RangeMCSSS
Your Part Number
1,039 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.480 |
| 50+ | $1.300 |
| 100+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSSS-12LGCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel74M3070RL
Cut Tape74M3070
Product RangeMCSSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-(On)
Switch MountingPanel Mount
Product RangeMCSSS
Contact Current Max25mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationHorizontal
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCSSS-12LG is a single-pole double-throw (SPDT) Slide Switch with spring return, lever actuator and ON-Momentary function. The MCSSS series has gold plated alloy copper, silver plated phosphor bronze and stainless silver spring.
- 70mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Contact Current Max
25mA
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-(On)
Product Range
MCSSS
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate