Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.640 |
| 50+ | $23.170 |
| 100+ | $22.690 |
| 250+ | $22.220 |
Price for:Each
Minimum: 25
Multiple: 25
$591.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No23-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24F204
Product Range23 Series
Technical Datasheet
Product Range23 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Contact Voltage AC Nom220V
Switch OperationOff-(On)
Contact Current Max250mA
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max250mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 23 series 0.25A SPST wiping contact Pushbutton Switch with silver-plated brass terminals and polycarbonate button.
- Momentary contact
- 100000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
23 Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
220V
Contact Current Max
250mA
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
250mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate