Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESB33133Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2658
Product RangeESB33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.590 |
Price for:Each
Minimum: 2000
Multiple: 100
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESB33133Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83T2658
Product RangeESB33 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeESB33 Series
Contact ConfigurationDPDT
Switch Operation-
Contact Voltage DC Nom14V
Contact Current Max200mA
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max200mA
Contact Voltage VDC14V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESB33133 is a double-pole double-throw (DPDT) vertical Pushbutton Switch with wave soldering terminals, a light yellow lever and PP operating mode.
- 3.0 ±1.0N Operating force
Applications
Automotive, HVAC, Consumer Electronics
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Contact Voltage DC Nom
14V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
200mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
ESB33 Series
Switch Operation
-
Contact Current Max
200mA
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate