Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BS834Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3667
Product RangeHarmony XAC Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.800 |
| 5+ | $135.440 |
| 10+ | $126.740 |
| 25+ | $118.230 |
| 50+ | $106.190 |
| 100+ | $99.170 |
| 250+ | $91.870 |
| 5000+ | $90.040 |
Price for:Each
Minimum: 1
Multiple: 1
$144.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZA2BS834Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55AJ3667
Product RangeHarmony XAC Series
Technical Datasheet
IP / NEMA RatingIP65
Product RangeHarmony XAC Series
SVHCTo Be Advised
Product Overview
ZA2BS834 is a Harmony XAC, emergency stop / shutdown 1.18inch mushroom red push-button head operates with a latched turn to release mechanism. This emergency stop button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomic. It is clearly distinguishable visually at a distance thanks to a prominent 1.18inch mushroom shape. Its schematic is clearly distinguishable thanks to clear colors, minimizing errors during initial wiring and later maintenance operations.
- Latched emergency stop mechanism for maximum safety of operators
- Suitable for installation in harsh environment or outdoor applications due to IP65 protection rating
- Front of enclosure mounting location
- Red cap/operator or lens color
- IP65 IEC 60529 IP degree of protection
- IK08 EN 50102 IK degree of protection
- Ambient air temperature for operation range from -25 to 70°C
Technical Specifications
For Use With
Schneider Harmony XAC Series XACA Selector Switches
Product Range
Harmony XAC Series
IP / NEMA Rating
IP65
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate