Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKJ2H7
Newark Part No.16B5363
Product RangeOsiSense XC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $220.470 |
Price for:Each
Minimum: 1
Multiple: 1
$220.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCKJ2H7
Newark Part No.16B5363
Product RangeOsiSense XC Series
Technical Datasheet
For Use WithSchneider OsiSense XC Standard Limit Switches
Product RangeOsiSense XC Series
SVHCTo Be Advised
Product Overview
The ZCKJ2H7 is a 2C/O snap-action Limit Switch with screw-clamp terminals and silver-plated contacts. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- 1 Entry tapped for 1/2" NPT cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP65/IK08 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Schneider OsiSense XC Standard Limit Switches
SVHC
To Be Advised
Product Range
OsiSense XC Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate