Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121Copy
Newark Part No.72C5647
Product RangeHarmony XAL/XAPS Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 5+ | $15.250 |
| 10+ | $14.940 |
| 25+ | $14.630 |
| 50+ | $14.310 |
| 100+ | $14.000 |
| 250+ | $13.690 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZENL1121Copy
Newark Part No.72C5647
Product RangeHarmony XAL/XAPS Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max120V
For Use WithHarmony XAL & XAPS Control Stations
Contact Voltage DC Max-
Product RangeHarmony XAL/XAPS Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZENL1121 is a 1-pole Contact Block for Ø22mm head with 1NC screw clamp terminal and silver alloy (Ag/Ni) slow-break contacts. This ZENL series commercialized contact block features rear mounting. It is suitable for XB5 Ø22mm control and signaling units, XAPS control station, Harmony XAL and Harmony XAPS products.
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
Applications
Industrial, Automotive, Commercial, Motor Drive & Control
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
Harmony XAL & XAPS Control Stations
Product Range
Harmony XAL/XAPS Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for ZENL1121
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability