Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1BA0Copy
Newark Part No.06AC6944
Product RangeSIRUS ACT 3SU1 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1400-1AA10-1BA0Copy
Newark Part No.06AC6944
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max500V
Contact Voltage DC Max500V
Product RangeSIRUS ACT 3SU1 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
3SU1400-1AA10-1BA0 is a contact module with 1 contact element, 1 NO, screw terminal for front plate mounting.
- 500V insulation voltage rated
- 6KV surge voltage resistance
- IP40/ IP20 protection class
- Front plate mounting
- Screw-type terminals
- Height 1.3inch x width 0.38inch x depth 1.09inch
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens SPST-NO Actuators & Indicators Front Plate Mounting
Product Range
SIRUS ACT 3SU1 Series
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
500V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate