| Quantity | Price |
|---|---|
| 1+ | $313.320 |
| 5+ | $307.060 |
| 10+ | $300.780 |
| 25+ | $294.520 |
| 50+ | $288.260 |
Product Information
Product Overview
The IS-ENG-KIT-6-SH from NKK Switches is a SmartSwitch® engineering development kit. It controls two LCD 64x32 SmartSwitches/SmartDisplays. This simplified engineering development kit will serve as a starting point for engineers to test and design integration of the SmartSwitch into a variety of applications. The S02G1 controller is used for LCD 64x32 engineering kits. The kit includes schematics, firmware, software source codes, on-board memory and a USB connection. The schematic and source codes are provided in C language.
- Switch 1: IS15EBFP4RGB (LCD 64x32 standard), switch 2: IS15EBFP4RGB-09YN (LCD 64x32 hybrid)
- 1M on-board NOR flash memory to store images, attributes or any other information
- Serial communication via USB (115.2K, 1 start bit, 8bit, 1 stop bit)
- Auxiliary port with 7 I/O pins of microcontroller to control/sense other user-defined applications
- Stand-alone or real-time operation, pre-programmed for basic operation
- Reports via USB switch closures and releases, timer expirations and addresses of images displayed
- Programmable for changing the displayed images based on switch actuations and user defined timers
- User can program the engineering kit using a PICKIT3 debugger and pin adaptor
- Maximum current 150mA at 5VDC
- Can be powered either by USB or by optional 5V power connection
Technical Specifications
LCD Programmable RGB Standard & Hybrid Switch Development
SmartDisplay Series
IS15EBFP4RGB LCD 64x32 Standard, IS15EBFP4RGB-09YN LCD 64x32 Hybrid, 6ft USB 2.0 A to Mini-B Cable
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate