Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K9029
Product RangeD6 Series
Your Part Number
4,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.880 |
| 25+ | $2.710 |
| 50+ | $2.560 |
| 100+ | $2.380 |
| 250+ | $2.190 |
| 500+ | $1.990 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoD6C90F1LFSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K9029
Product RangeD6 Series
Switch OperationOff-(On)
Product RangeD6 Series
Contact ConfigurationSPST-NO
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Actuator StyleSquare Button
Contact Current Max100mA
Actuating Force130gf
Operating Force1.3N
Switch TerminalsSolder
Contact Rating100mA at 32VDC
Switch Dimensions (L x W)12mm x 11.4mm
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Product Overview
The D6C90F1LFS is a single-pole single-throw (SPST) black square Momentary Key Switch with 1NO contact, positive tactile feedback and high temperature. Easy X, Y coding on single side PCB.
- 1.3N (standard) Force
- ≤100mΩ Contact resistance
- 250V Dielectric strength (50Hz/1 min)
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
Switch Operation
Off-(On)
Contact Configuration
SPST-NO
Switch Mounting
Through Hole
Contact Voltage DC Nom
32V
Contact Current Max
100mA
Operating Force
1.3N
Contact Rating
100mA at 32VDC
Illumination
Non Illuminated
Product Range
D6 Series
Actuator Orientation
Top Actuated
Contact Voltage AC Nom
-
Actuator Style
Square Button
Actuating Force
130gf
Switch Terminals
Solder
Switch Dimensions (L x W)
12mm x 11.4mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for D6C90F1LFS
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate