Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-P0N02BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel53W5023
Cut Tape53W5023
Product RangeEVQP0 Series
Your Part Number
711 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.480 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.457 |
| 100+ | $0.436 |
| 500+ | $0.419 |
| 5000+ | $0.266 |
| 10000+ | $0.264 |
| 25000+ | $0.263 |
| 50000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-P0N02BCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel53W5023
Cut Tape53W5023
Product RangeEVQP0 Series
Technical Datasheet
Product RangeEVQP0 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force60gf
Contact Rating20mA at 15VDC
Operating Force0.6N
Switch Dimensions (L x W)6.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EVQ-P0N02B is a 6mm square thin type Light Touch SMD Tactile Switch with snap action/push-on SPST contact arrangement. It has blue push-plate actuator.
- 2000000-cycle Operating life
- -40 to 85°C Operating temperature range
- J-bend terminals without ground pin
Applications
Portable Devices, Consumer Electronics, Imaging, Video & Vision, Audio, Computers & Computer Peripherals
Technical Specifications
Product Range
EVQP0 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6.5mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
60gf
Operating Force
0.6N
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for EVQ-P0N02B
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate