Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerE-SWITCH
Manufacturer Part NoTL3901AGQF180Copy
Newark Part No.62W0991
Product RangeTL3901 Series
Your Part Number
4,921 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.390 |
| 25+ | $1.300 |
| 50+ | $1.230 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.040 |
| 1000+ | $0.982 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoTL3901AGQF180Copy
Newark Part No.62W0991
Product RangeTL3901 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeTL3901 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Actuating Force180gf
Contact Voltage DC Nom12V
Operating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 5.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2018)
Product Overview
Tl3901 series tact SPST switch with mounting bosses suitable for use in audio / visual, computer peripherals, consumer electronics, instrumentation, telecommunication and medical equipment.
- Unique design allows PC board edge mounting
- 50mA at 12VDC electrical rating
- 500mohm max contact resistance
- 50,000 cycles life expectancy
- 100Mohm min at 500VDC insulation resistance
- Subminiature package size
- Right angle SMT
- 250VAC for 1 min dielectric strength
- SPST, normally open contact arrangement
- Operating temperature range from -40°C to 85°C
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
180gf
Operating Force
180gf
Switch Dimensions (L x W)
6mm x 5.4mm
Illumination
Non Illuminated
Product Range
TL3901 Series
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability