| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.680 |
| 25+ | $1.580 |
| 50+ | $1.490 |
| 100+ | $1.360 |
| 250+ | $1.260 |
| 500+ | $1.110 |
| 1000+ | $1.010 |
Product Information
Product Overview
TL6330BF300Q is TL6330 series tactile switch offers a surface mount, PC board design with a small package size of 0.11inch x 0.18mm with actuator height options of 2.50mm. This high-temperature tactile switch has a long life of up to 200,000 cycles and operate in temperatures ranging from -40 to 85°C. This SMT tact switch is a single pole, single throw (SPST) switch with an IP67 ingress protection rating for protection against dust and moisture. Application includes handheld devices, wearable electronics, internet of things, smart home, telecommunication, testing equipment.
- Contact rating is 50mA at 32VDC, contact resistance is 100 ohm (max)
- Insulation resistance is 1Gohm (min at 500VDC), dielectric strength is 250VAC for 1minute
- Travel is 0.0098inch, contact arrangement is SPST
- Actuation force is 300gf, dust/moisture protection is IP67
- Contact material is silver
Technical Specifications
TL6330 Series
Surface Mount
300gf
4.6mm x 2.8mm
Non Illuminated
Top Actuated
Rectangular Button
50mA at 32VDC
IP67
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate