| Quantity | Price |
|---|---|
| 1+ | $29,700.400 |
Product Information
Product Overview
AC6804B is an AC6800B series basic AC power source. This device is used for voltage, current, power, AC, DC and AC+DC measurements. Its simple user interface allows to easily access, view setup and measurement information directly from the front panel or programmatically. Simply click through the metering options to modify the display to show measurement priorities and increasing levels of details. The basic AC power source is used for simple tasks such as simulating global AC power conditions, testing varying frequency and voltage combinations to simulate real-world conditions and Power factor correction testing and similar AC + DC applications (for example, test your input circuitry to look at ripple voltage). It comes with 3 year warranty.
- Single-phase, 4000VA maximum power output
- AC output mode (low/high): 155Vrms/310Vrms voltage, 40A/20A maximum rms current
- DC output mode (low/high): 219V/438V voltage, 32A/16A maximum rms current, 3.2KW power capacity
- Flexible I/O: LAN/LXI core and USB (standard) and GPIB (optional)
- Set-up, monitor and operate power sources remotely
- 310Vrms or 438VDC isolation to ground
- Operating temperature range from 0 to 40°C (non-condensing)
- 500VDC, 30Mohm or more insulation resistance, 1.5KV AC for 1 minute withstand voltage
- Input terminal: M6 terminal block, output terminal: M6 terminal block
- Indoor use, overvoltage category II
Contents
AC6804B power source, Ferrite core, Cable tie.
Technical Specifications
AC6800B Series
310Vrms
Single Phase
-
4kVA
20A
LAN, USB
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate