Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1604ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44F3992
Also Known AsBK1604A
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $231.000 |
Price for:Each
Minimum: 1
Multiple: 1
$231.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1604ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.44F3992
Also Known AsBK1604A
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min117V
Output Voltage Max129V
Output Current Min-
Output Current Max1.25A
Power Rating175W
Supply Voltage Min-
Supply Voltage Max120VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Single output isolation transformer
- Provides the necessary safety factor for servicing any transformerless AC powered equipment
- Leakage current is less than 0.1 mA
- Output voltage is 117 to 129V (120V input)
- 1.25 A continuous output current
Contents
Isolation transformer, Power cord, Instruction manual.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
117V
Output Current Min
-
Power Rating
175W
Supply Voltage Max
120VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
129V
Output Current Max
1.25A
Supply Voltage Min
-
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate