Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2290-5
Newark Part No.33X1234
Product Range2290 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10,035.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10,035.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-5
Newark Part No.33X1234
Product Range2290 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min50V
Output Voltage Max5kV
Output Current Min3mA
Output Current Max5mA
Power Rating55W
Supply Voltage Min98VAC
Supply Voltage Max132VAC
Manufacturer Warranty1 Year
Product Range2290 Series
Plug Type-
SVHCTo Be Advised
Product Overview
The 2290-5 is a high voltage DC Power Supply for high voltage device and material testing, as well as high energy physics experiments. This supply measures both output voltage with 1V resolution and output current with 1μA resolution. In addition to the voltage and current output displays, a third display shows one of four settings - output voltage, voltage limit, current limit or current trip.
- Source voltages up to 5 and 10kV
- Safety INTERLOCK
- 1µA Current measurement resolution
- Low noise for precision sourcing and sensitive measurements
- Safety INTERLOCK controls high voltage output
- IEEE-488 programmable
- Protection module prevents damage to low voltage instrumentation
Applications
Test & Measurement, Power Management
Contents
Power supply, CD with user manual, Software drivers and accessory information, Power cord.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
50V
Output Current Min
3mA
Power Rating
55W
Supply Voltage Max
132VAC
Product Range
2290 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
5kV
Output Current Max
5mA
Supply Voltage Min
98VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate