Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6734B/054Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65W8356
Product RangeN6700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,020.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,020.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6734B/054Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.65W8356
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max52.5W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max35V
Output Current Max1.5A
Power Supply MountingRack Mount
Product RangeN6700 Series
SVHCTo Be Advised
Product Overview
N6734B/054 is a 35V, 1.5A, 52.5W basic DC power module with option 054 (high-speed test extensions). DC power module provides programmable voltage and current, measurement and protection. The 054 option enhances the module's ability to quickly process commands and change output speed, which is beneficial for automated test equipment (ATE) systems.
- Ideal for ATE systems in R&D, design validation and manufacturing
- Small sized : up to four outputs in 1U of rack space
- Flexible modular system for mix and matching power and performance levels for great optimization
- Suitable for critical test requirements
- Perfect for basic DC power requirements
- Fast command processing time and output speed to improve throughput
- Connect via GPIB, LAN or USB
- Fully compliant to LXI Class C specification
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
35V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
52.5W
Output Voltage Min
0V
Output Current Max
1.5A
For Use With
Keysight N6700 Low-Profile Modular Power Systems, N6705 DC Power Analyzers
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate