Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoITHX-D3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC1674
Product RangeiTHX-D3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $916.290 |
Price for:Each
Minimum: 1
Multiple: 1
$916.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoITHX-D3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC1674
Product RangeiTHX-D3 Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %2%
Crest Factor-
Resolution %0.1%
External Height90.2mm
External Width25.1mm
External Depth115mm
Product RangeiTHX-D3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DIN rail case iServer MicroServer™ for temperature + humidity and dew point with industrial 137mm (5") probe on 3m (10') cable with stripped wire leads. It is great for monitoring temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor labs, electronic assembly, warehousing, museums, manufacturing, greenhouses and farm animal shelters.
- 10 to 32VDC switching power supply (sold separately)
- Fixed or auto-negotiating 10/100BASE-T, auto MDI/MDIX Ethernet (RJ45) interface
- Removable 4 position screw terminal sensor
- TCP, UDP, SNMP, SMTP, NTP, ARP, ICMP, DHCP, DNS, HTTP and Telnet supported protocols.
- OPC Server macro for data logging in Excel program (compatible with Windows® OS)
- Polycarbonate case with DIN rail mount
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
90.2mm
External Depth
115mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
2%
Resolution %
0.1%
External Width
25.1mm
Product Range
iTHX-D3 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate