Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
15 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4,072.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4,072.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDAQ6510
Newark Part No.51AC7225
Technical Datasheet
No. of Channels80Channels
Sampling Rate1MSPS
Input Voltage Max240V
Input Current Max-
Bandwidth-
External Height107.2mm
External Width224mm
External Depth387.4mm
Product Range-
SVHCTo Be Advised
Product Overview
DAQ6510 is precision data acquisition/data logging system with the measurements, functions & traceability of a 6.5 digit DMM plus 80 channels of instrument grade switching.
- 6½-digit data acquisition/multimeter system with 2 module slots
- Front panel save and recall buttons
- 2yr specified, full featured, traceable DMM with 0.0025% DCV basic accuracy
- Standard LAN/LXI and USB-TMC communication interfaces
- Optional interfaces include GPIB, RS-232 and TSP-Link® Technology
- 12 different switch, RF and control modules to connect to as many as 80 DUTs in one test setup
- Up to 80 2-pole channels of thermocouple, RTD or thermistor temperature measurements
- Scanning speeds as high as 800 channels/second with solid state relay module
- Front panel jacks for stand-alone DMM operation
Applications
Test & Measurement
Contents
Data acquisition/multimeter, Pair of general purpose test lead set (1000V CAT II), USB cable (Type A to Type B, 1m (3.3ft), Traceable calibration certificate, Three-year warranty.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
240V
Bandwidth
-
External Width
224mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
107.2mm
External Depth
387.4mm
SVHC
To Be Advised
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate