New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Data Acquisition
                                                                                                  Print Page

                                                                                                  DAS220-BAT

                                                                                                  Data Acquisition Unit, 10 Channels, 1 kSPS, 100 VDC, 10 kHz, 298 mm

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  B&K PRECISION DAS220-BAT
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS220-BAT
                                                                                                  Newark Part No.07AH3077
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,961.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,961.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part NoDAS220-BAT
                                                                                                  Newark Part No.07AH3077
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels10Channels
                                                                                                  Sampling Rate1kSPS
                                                                                                  Input Voltage Max100VDC
                                                                                                  Input Current Max-
                                                                                                  Bandwidth10kHz
                                                                                                  External Height298mm
                                                                                                  External Width66mm
                                                                                                  External Depth176mm
                                                                                                  Product RangeDAS2X0 Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  • Portable 10-channel data recorder with 10inch touchscreen TFT display
                                                                                                  • 10 built-in universal analogue inputs
                                                                                                  • Extended battery life of up to 15 hours
                                                                                                  • Versatile temperature measurements supporting thermocouples and Pt100 / Pt1000 temperature sensors
                                                                                                  • Measure voltage to ± 100V, resistance to 10Kohm and current (with optional shunt)
                                                                                                  • 16-bit vertical resolution
                                                                                                  • 32GB internal solid state memory
                                                                                                  • 12 logic input/output channels
                                                                                                  • 4 timing logic input channels for pulse count, frequency and PWM measurements
                                                                                                  • Free DasLab operating software

                                                                                                  Contents

                                                                                                  Data recorder, Main adapter 100 / 240V, 25 pin male connector(1) and backshell, 10 input connectors, Shoulder strap, Stylus, Soft wipe, Screwdriver, Calibration certificate and test report.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  10Channels

                                                                                                  Input Voltage Max

                                                                                                  100VDC

                                                                                                  Bandwidth

                                                                                                  10kHz

                                                                                                  External Width

                                                                                                  66mm

                                                                                                  Product Range

                                                                                                  DAS2X0 Series

                                                                                                  Sampling Rate

                                                                                                  1kSPS

                                                                                                  Input Current Max

                                                                                                  -

                                                                                                  External Height

                                                                                                  298mm

                                                                                                  External Depth

                                                                                                  176mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (3)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate