1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $638.010 |
Product Information
Product Overview
MCC USB-1608FS is a simultaneous USB DAQ device. It features eight simultaneous analog inputs (A/D per channel), 16-bit resolution, 50kS/s/ch sample rate (100kS/s aggregate max), one 32-bit counter and eight digital I/O. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also included are drivers for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- Eight single-ended analog inputs
- ±10V, ±5V, ±2V, ±1V input ranges
- No external power required
- External clock I/O
- External digital trigger input
- Supported OS: Windows® 10/8/7/Vista®/XP 32/64-bit, Linux®, Android™
Contents
USB-1608FS, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam.
Technical Specifications
8Channels
5.25V
1MHz
82mm
-
400kSPS
-
27mm
79mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate