| Quantity | Price |
|---|---|
| 1+ | $318.890 |
Product Information
Product Overview
HHSL-101 is a low-cost, compact, battery powered sound level meter capable of unattended logging (recording) of the decibel level of an environment for days, weeks or months. Data logging can be started or stopped by pushing a button on the unit, eliminating the need to bring a laptop to the job site. The HHSL-101 is ideal for monitoring environmental and industrial noise as well as for measuring decibel levels during acoustical design and sound system setups. After a data log has been captured and stored, it can be uploaded as a .txt file to any PC running Windows® XP, Windows® 7 or Windows® 8 operating system after plugging the HHSL-101 into a computer’s USB port. The HHSL-101 has an internal flash memory that is large enough to store up to 32,000 data points. Software is included with the product—which is slightly larger than a thumb drive—that can display a data log file as a table or graph and/or export it to Microsoft Excel®.
- Measuring range from 30 to 130 dB with 0.1dB resolution
- Plug-and-play USB 2.0 interface—no need for cables, cradles or docks
- Large storage capacity to tack, store and download 32,000 data points into excel-format
- LCD displays real time sound level
- A/C frequency weighting, FAST/SLOW time weighting
- MAX/MIN/AVG displays
- High and low alarm limit
- Selectable sampling time
- Ability to analyze data in graph view using free software, plus print or save the results
- Dimension is 180 L x 28 H x 27mm D (7.09 x 1.10 x 1.06")
Contents
Sound level meter, Windows software on CD, Protective cap, Mounting stand, USB extension cable, 3.6V lithium battery, User’s manual.
Technical Specifications
Digital Sound Level
-
USB
-
-
32K Samples
LCD
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate