Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOM-CP-PULSE101ACopy
Newark Part No.08AM1431
Product RangeNOMAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $228.320 |
Price for:Each
Minimum: 1
Multiple: 1
$228.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-PULSE101ACopy
Newark Part No.08AM1431
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypePulse
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples500K Samples
Data InterfaceUSB
Display TypeLED Indicator
Product RangeNOMAD Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OM-CP-PULSE101A is a pulse input data logger. OM-CP-PULSE101A is a low-cost recording device that will sense a pulse input or contact closure from external sources such as transducers or pulse initiators (gas, water, and electric meters) and transform those inputs into engineering units. In addition, this data logger allows the user to store user defined units such as gallons/min into the device as well as scale factors and offset values. This enables the user to easily linearize and scale any transducer that provides a pulse or contact closure output to any user required units automatically.
- 10KHz pulse rate
- Multiple start/stop function
- Ultra high speed download
- Memory: 500,000 readings
- Memory wrap around
- Battery life indicator
- Optional password protection
- Real-time operation
Technical Specifications
Data Logger Type
Pulse
Sensor / Measurement Type
-
Data Interface
USB
Product Range
NOMAD Series
No. of Channels / Inputs
1 Channel
Maximum Samples
500K Samples
Display Type
LED Indicator
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate