New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  EMDL700

                                                                                                  Data Logger, Temperature, Humidity & Sound, USB, LCD

                                                                                                  TRIPLETT
                                                                                                  TRIPLETT EMDL700
                                                                                                  TRIPLETT EMDL700
                                                                                                  TRIPLETT EMDL700
                                                                                                  TRIPLETT EMDL700
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part NoEMDL700
                                                                                                  Newark Part No.51AK0075
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$625.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $625.49
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part NoEMDL700
                                                                                                  Newark Part No.51AK0075
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeTemperature, Humidity & Sound
                                                                                                  No. of Channels / Inputs-
                                                                                                  Sensor / Measurement Type-
                                                                                                  Maximum Samples-
                                                                                                  Data InterfaceUSB
                                                                                                  Display TypeLCD
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EMDL700 is a temperature/humidity/sound datalogger records up to 20,000 data points. The 7" high-resolution touch screen color LCD display (1024x600) displays a real time graphical curve with zoom and digital display of readings and has a brightness adjustment and screen saver with adjustable start time. It features High/Low audible and visual alarms (high alarm only for sound), 1 second to 24 hour sampling rate with manual start/stop, and a progress bar that indicates used/free memory. Sound measurement has a ±1.4dB accuracy (IEC61672 -1 Class 2).

                                                                                                  • Temperature range from -4 to 176°F (-20 to 80°C), relative humidity from 10 to 95%RH
                                                                                                  • Sound level range from 30 to 130dB
                                                                                                  • User selectable °C/°F
                                                                                                  • Max/min for recording the highest and lowest readings, date and time setting
                                                                                                  • USB interface for downloading recorded data to your PC in CSV format
                                                                                                  • Built-in desk stand and wall mounting bracket
                                                                                                  • Frequency range from 31.5Hz to 8KHz
                                                                                                  • 16GB memory
                                                                                                  • Powered by 3.7V lithium battery/5V 2A AC adapter
                                                                                                  • 1 year warranty

                                                                                                  Contents

                                                                                                  Datalogger with sensor probe with 3.3ft (1m) cable, Windscreen, USB cable, 3.7V Lithium battery, Universal AC adapter/charger.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Temperature, Humidity & Sound

                                                                                                  Sensor / Measurement Type

                                                                                                  -

                                                                                                  Data Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Channels / Inputs

                                                                                                  -

                                                                                                  Maximum Samples

                                                                                                  -

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.