Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-USB-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80K5462
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $162.270 |
Price for:Each
Minimum: 1
Multiple: 1
$162.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-USB-4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80K5462
Technical Datasheet
Data Logger TypeUSB Current
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeCurrent
Maximum Samples32510 Samples
Data InterfaceUSB
Display TypeLED
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
EL-USB-4 is a data logger that records and stores more than 32,000 current loop readings across a 4–20mA DC measurement range. Logging rate and start time can be configured by the user, and stored data is accessed by plugging the device into a PC’s USB port and running the free EasyLog USB software. Once downloaded, readings can be viewed as graphs, printed, or exported for further use. A flashing red and green LED provides a visual check that the unit is operating correctly.
- 4-20mA DC current loop measurement range
- Stores 32,000 readings
- Supplied software supports Windows 98SE/2000/XP
- USB interface for set-up and data download
- User-programmable alarm thresholds
- Red and green LED status indication
- At least one year's continuous operation from supplied lithium battery
- 3 year battery life
Contents
Data Logger, Set of measurement leads terminating in crocodile clips, ½ AA battery and wall mount clip.
Technical Specifications
Data Logger Type
USB Current
Sensor / Measurement Type
Current
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
32510 Samples
Display Type
LED
SVHC
No SVHC (07-Nov-2024)
Alternatives for EL-USB-4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3E991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate