| Quantity | Price |
|---|---|
| 1+ | $317.370 |
Product Information
Product Overview
EL-21CFR-TP-LCD+ is a 21 CFR Part 11-compliant standalone temperature data logger designed for applications requiring secure, traceable temperature monitoring. It records and displays over 32,000 readings using the supplied high-accuracy thermistor probe, ideal for use in vaccine storage, pharmaceutical cold chain, veterinary, and blood storage environments. Featuring an LCD display and push-button controls, users can easily cycle through the most recent, highest, and lowest recorded readings. Used with Lascar’s 21 CFR Part 11 software, the logger provides all the functionality of standard EasyLog software, with enhanced features including user permissions, encrypted data, electronic signatures, and a complete audit trail for full regulatory compliance. Setup and data review are simple. Connect the logger to a PC via USB and use the provided 21 CFR software to configure, download, and analyze results. Supplied with a ½ AA battery and wall-mount clip.
- Stores over 32,000 readings
- EasyLog 21CFR software available as a free download
- Measurement range from 40°C to +125°C (-40 to +257°F)
- Logging rates between 1 second and 12 hours
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Lithium metal battery with 2 years' logging life
- High contrast LCD with four digit temperature display function
- Compliant with BS EN 12830:2018
Contents
Data logger, Battery (BAT 3V6 1/2AA ), High accuracy thermistor probe (EL-PROBE2-1.0M-TP+), EL-LCD wall mounting bracket.
Technical Specifications
USB Temperature Probe
No SVHC (07-Nov-2024)
EL-21CFR Series
Alternatives for EL-21CFR-TP-LCD+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate