Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $643.990 |
Product Information
Product Overview
SLDL20-NIST is an USB sound level datalogger with NIST certificate of traceability. It can be used to test and verify sound levels for worker safety (OSHA), community noise ordinances, night clubs/concerts, airports, mines, athletic events, construction sites, vehicle testing, wind farms, new product noise reduction, and other applications. The sound level meter meets IEC 61672-1 Class 2 with ±1.4dB accuracy. It can datalog up to 129,920 readings with user programmable sampling rate (1 second to 24 hours) and date/time stamp. It features a 30 to 130dB range plus A and C weighting with selectable fast/slow response time. Additional features include user programmable high/low alarms, 2 LEDs that display operation, alarm, battery, and memory status, Min/Max, and automatic or manual start.
- Bandwidth range from 31.5 to 8kHz
- Dimension is 5.1 x 1.1 x 0.9" (130 x 30 x 25mm)
Contents
SLDL20 USB sound level datalogger, Wind screen, 1x lithium battery (Triplett 37-66), Software.
Technical Specifications
USB Sound Level
Sound
USB
-
-
129920 Samples
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate