Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHL-20DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05AN4934
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,055.970 |
| 5+ | $1,028.390 |
| 10+ | $966.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,055.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHL-20DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.05AN4934
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples20000 Samples
Data InterfaceUART
Display TypeLCD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HL-20D is an economical datalogger. The compact data logger for humidity and temperature measurement offers high precision and reliability at a reasonable price. The HL-20 series is easy to use and deployable in a wide range of applications. Thanks to its integrated batteries, the HL-20 works completely independently and offers its users maximum flexibility. Typical applications include warehouses, factory halls, museums, office buildings, clean rooms, shipping, libraries and test facilities.
- Highest accuracy at 0.8%RH and 0.3°C
- Outstanding long term stability
- 20,000 data point memory with date & time stamps
- Programmable alarm limits
- Programmable recording intervals
- Psychrometric calculations of dew and frost point values available
- FDA 21 CFR Part 11 / GAMP 4 compliant
- UART interface
- Long battery life
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
UART
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
20000 Samples
Display Type
LCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate