| Quantity | Price |
|---|---|
| 1+ | $532.810 |
Product Information
Product Overview
OM-DVCV is a AC current and voltage data logger with display. It is self-contained, precision instrument for recording AC current and AC voltage. The OM-DVCV can record voltage up to 600VAC and current up to 300A AC. The OM-DVCV records true RMS AC current and AC voltage. It measures RMS signals up to the 21st harmonic at 60Hz. The OM-DVCV can store up to 21,672 points when recording both voltage and current. It can store up to 43,344 samples when recording only voltage or only current. Ideal for MRO studies, industrial processes, troubleshooting and electrical problems.
- AC current and voltage data logger with display
- Measures True RMS AC current up to 300A and AC voltage up to 600V
- Displays real time measurements, logging summary, sample rate, memory used and memory left
- Visual over and under alarm indicators
- Ideal for troubleshooting electrical problems or power load monitoring
- Compatible with Windows® XP, Vista, 7, 8 and 10 (32bit and 64bit)
- USB connection
Contents
AC current and voltage data logger with display, Operator’s manual and Windows software on CD ROM, 3 “AA” batteries, Set of AC voltage and current probes and 1.8 m USB interface cable.
Technical Specifications
AC Voltage & Current
Current, Voltage
USB
-
1 Channel
21672 Samples
LED
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate