Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $473.980 |
Price for:Each
Minimum: 1
Multiple: 1
$473.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoGSM220.Copy
Newark Part No.77AK5417
Technical Datasheet
Data Logger TypeDesktop CO2
No. of Channels / Inputs-
Sensor / Measurement TypeCO2, Humidity, Temperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
GSM220 is a desktop CO2 logger/monitor simultaneously displays CO2, temperature, relative humidity, time and date and can be used to measure air quality in office buildings, schools, exhibition halls, shopping malls, meeting rooms, fitness centers, restaurants and other public places. It can datalog up to 5333 readings for each parameter and has user adjustable audible/visual CO2 alarms with disable. It features CO2 automatic baseline calibration for long term drift compensation and manual outdoor air calibration.
- Measures CO2 range from 0 to 9999ppm, RH range from 5 to 95.0%RH, air temperature 14 to 140°F
- NDIR (non-dispersive infrared) waveguide technology
- Real time calendar with date and time
- Min/max records highest and lowest readings
- °F/°C selectable
- 1 year warranty
- Dimension is 4.6 x 4.0 x 4.0”
Contents
Desktop CO2 logger/monitor, Universal AC adapter, USB cable, Software.
Technical Specifications
Data Logger Type
Desktop CO2
Sensor / Measurement Type
CO2, Humidity, Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate