| Quantity | Price |
|---|---|
| 1+ | $169.390 |
Product Information
Product Overview
TMDL20 is a single use USB dry ice(-112°F/-80°C) datalogger. It is a specialized instrument designed for monitoring temperature under stringent quality control requirements in transportation and storage. Leveraging its internal PT1000 sensor, the device can record up to 8192 points of temperature data. These records can be conveniently downloaded to your PC in a PDF format without necessitating additional USB drivers or software. Its flexibility is evident in the adjustable sampling rate, ranging from 30sec to 120min, and user-programmable start and alarm delays. It is equipped with visual high/low alarms that can be set to single, cumulative (average), or disabled mode, while red/green status LEDs denote REC, low battery, and high/low alarms. The device allows for the marking of up to 8 events, typically to indicate location changes, and offers a 16-character alphanumeric password to secure your valuable data.
- Temperature range from -112 to 158°F (-80 to 70°C) with resolution 0.1°F/°C
- Built-in 3.6V lithium battery
- IP67 design adheres to the directives EN12830:2018, RTCA DO-160G
- Dimension is 4 x 1.1 x 0.4"
- 1-year warranty
Technical Specifications
USB Temperature
Dry Ice Temperature
USB
-
1 Channel
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate