Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOM-CP-TC101A
Newark Part No.50AJ0405
Product RangeNOMAD Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $315.200 |
Price for:Each
Minimum: 1
Multiple: 1
$315.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOM-CP-TC101A
Newark Part No.50AJ0405
Product RangeNOMAD Series
Technical Datasheet
Data Logger TypeTemperature & Thermocouple
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature, Thermocouple
Maximum Samples1M Samples
Data InterfaceUSB
Display TypeLED
Product RangeNOMAD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OM-CP-TC101A is an ambient temperature and thermocouple data logger. Using the software, starting, stopping and downloading from the OM-CP-TC101A is simple and easy. Graphical, tabular and summary data is provided for analysis and data can be viewed in °C, °F, K or °R. The data can also be automatically exported to Excel® for further calculations. The OM-CP-TC101A is a major leap forward in both size and performance. Its real time clock ensures that all data is time and date stamped.
- 10 year battery life
- 1 second reading rate
- Multiple start/stop function
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Memory: 1,000,000 readings
- Battery life indicator
- Programmable high and low alarms
- Multiple start/stop function storage capacity
Technical Specifications
Data Logger Type
Temperature & Thermocouple
Sensor / Measurement Type
Temperature, Thermocouple
Data Interface
USB
Product Range
NOMAD Series
No. of Channels / Inputs
2 Channel
Maximum Samples
1M Samples
Display Type
LED
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate