Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-724Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10C2607
Product Range700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,870.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4,870.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-724Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10C2607
Product Range700 Series
Technical Datasheet
Calibration TypeTemperature
External Height200mm
External Width96mm
External Depth47mm
Accuracy0.02%+2LSD
Weight650g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range700 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 724 has everything you need to troubleshoot and calibrate temperature. With a single tool, you can now measure and source 10 thermocouple types and 7 RTD types, plus volts and ohms. The Fluke 724 even handles high-speed pulsed RTD circuits and provides loop power. The dual line measure/source display lets you source temperature and view loop current at the same time.
- Easy to read dual display lets you view input and output simultaneously
- Measure RTDs, thermocouples, ohms, and volts to test sensors and transmitters
- Source/simulate thermocouples, RTDs, volts, and ohms to calibrate transmitters
- Perform fast linearity tests with 25% and 100% steps
- Execute remote tests with auto step and auto ramp
- Power transmitters during test using loop power supply with simultaneous mA measurement
- Store frequently-used test setups for later use
- Compact, streamlined shape makes it easy to carry
- Rugged, reliable design stands up to field use
- Backlight lets you work in poor light
- Large battery capacity of four AA cells
- Battery door for easy changes
Applications
Sensing & Instrumentation, Metering, Test & Measurement, Oil & Gas
Contents
Fluke 724, AC70A Test Clips, TL75 Test Leads, Users Manual, NIST traceable calibration report and data
Technical Specifications
Calibration Type
Temperature
External Width
96mm
Accuracy
0.02%+2LSD
Operating Temperature Min
-10°C
Product Range
700 Series
External Height
200mm
External Depth
47mm
Weight
650g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate