| Quantity | Price |
|---|---|
| 1+ | $1,720.000 |
Product Information
Product Overview
The CA320 from Yokogawa is a CA300 series TC calibrator. The CA300 series process calibrator is a high accuracy source and measure portable handheld calibrator used to inspect and maintain the accuracy of control devices such as temperature controllers, temperature transmitters, temperature sensors and other process devices which are used in process plants, industry machinery and manufacturing. It provides an ergonomic and friendly user-interface making it easy to use. The CA320 thermocouple Simulate model corresponds to 16 types of TC for sourcing. It achieves the high basic accuracy of 0.5°C (typical of type K), three times better than the previous model which enables it to operate a highly reliable test. Additionally, the difference of temperature between objects can be compensated, by using external RJ sensor or a compensating lead wire. CA320 can measure the output of TC like a thermometer.
- Corresponds to 16 types of TC standard (JIS/IEC/DIN/ASTM/GOST R)
- Sub display displays value of voltage source and span%
- Various types of source pattern such as step sweep/ linear sweep/ manual step/ span check
- Corresponds to other TC types by mV source function
- Operating temperature range from -10°C to 55°C
- Dimension is 90mm (W) x 192mm (H) x 42mm (D)
- EN61010-1 / EN61010-2-030 safety standard
- Segment LCD display and LED backlight
Applications
Test & Measurement
Contents
TC calibrator, Carrying case (B9108NK), Lead cables (a set of black and red lead wires for generation and measurement / 98040), Binding post (red black 1 piece/ 99045), Four AA alkaline batteries, Instruction manual.
Technical Specifications
Thermocouple
90mm
0.5°C
-10°C
CA300 Series
192mm
42mm
440g
55°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate