Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCL535Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AH3991
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,182.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5,182.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL535Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61AH3991
Technical Datasheet
Calibration TypeFrequency
External Height177.8mm
External Width83.8mm
External Depth56.1mm
Accuracy± 0.005%
Weight340g
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Calibration Type
Frequency
External Width
83.8mm
Accuracy
± 0.005%
Operating Temperature Min
-20°C
Product Range
-
External Height
177.8mm
External Depth
56.1mm
Weight
340g
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate