Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoDBCL-130Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AH9929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,816.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7,816.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDBCL-130Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64AH9929
Technical Datasheet
Calibration TypeTemperature
External Height279mm
External Width229mm
External Depth203mm
Accuracy± 0.4°C
Weight6.8kg
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Portable dry block calibrator
- Temperature calibration range of -25°C to +130°C (-13°F to 266°F)
- Up to eight setpoints can be stored & recalled
- ¼" diameter pocket for reference probe (not supplied)
- Lightweight and portable for use in field, lab or industrial setting
- DBCL-130 heats up and cools down rapidly, with highly efficient insulation and internal cooling fan
Contents
Portable dry block calibrator, Insert well for ¼" diameter probes, Operator's manual, Carrying strap, Well removal pick, EU and US power cables, Calibration certificate (performed and dated at time of manufacture) traceable to NIST.
Technical Specifications
Calibration Type
Temperature
External Width
229mm
Accuracy
± 0.4°C
Operating Temperature Min
5°C
Product Range
-
External Height
279mm
External Depth
203mm
Weight
6.8kg
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate