Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTRONIC
Manufacturer Part NoHG2-XLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4932
Product RangeHygroGen2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158,625.650 |
Price for:Each
Minimum: 1
Multiple: 1
$158,625.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHG2-XLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.05AN4932
Product RangeHygroGen2 Series
Technical Datasheet
Calibration TypeHumidity, Temperature
External Height41cm
External Width62cm
External Depth80cm
Accuracy-
Weight37kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeHygroGen2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HG2-XL is a HygroGen2 humidity generator. It satisfies the stringent demands of quality and compliance regulations with its ability to calibrate instruments over their full working range and is embraced throughout the pharmaceutical industry as the leading instrument in its class and is favored in ISO 17025 humidity calibration laboratories across the world. Being portable and robust, it can be set up at the installation location allowing for complete system qualification.
- Large 20L chamber with 17L working volume for high-capacity calibration
- Humidity changes 5–95 %RH in <15 min with ±0.1 %RH stability
- Temperature changes 23–50°C in <15 min, 23–0°C in <35min
- Uniform thermal gradients: ±0.05 °C (15–50°C), ±0.15 °C (0–5°C)
- Accommodates up to 19 probes via door ports plus internal shelf racks
- Peltier thermoelectric control with radial fan for uniform chamber mixing
- Typical calibration uncertainty ±1.5%RH and ±0.15°C at 23°C
- Advanced programming with 20 programs and 200 set-point steps each
- External chilled mirror loop with temperature-controlled inlet/outlet
- Robust 37 kg enclosure, FDA-compliant HW5 software, CE & UKCA approved
Notes
Chamber door included.
Technical Specifications
Calibration Type
Humidity, Temperature
External Width
62cm
Accuracy
-
Operating Temperature Min
-
Product Range
HygroGen2 Series
External Height
41cm
External Depth
80cm
Weight
37kg
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate