| Quantity | Price |
|---|---|
| 1+ | $10,730.150 |
Product Information
Product Overview
The TRCIII from Omega is an ice point™ calibration reference chamber and temperature reference probes, high precision base model. The TRCIII ice point™ calibration reference chamber relies on the equilibrium of ice and distilled, deionized water at atmospheric pressure to maintain 6 reference wells at precisely 0°C (32°F). The wells extend into a sealed cylindrical chamber containing the distilled, deionized water. The outer walls of the chambers are cooled by thermo-electric cooling elements. The increase in volume produced by the creation of ice crystals within the cell is sensed by the expansion of a bellows which operates a microswitch and controls the cooling elements. The automatic operational features of this instrument eliminate the need for frequent attention, required of common ice baths. On-off cycling of a pilot light indicates proper operation of unit at ice point temperature. Any combination of thermocouples may be used with this instrument.
- Eliminates old fashioned ice bath
- For versatile use in the factory, laboratory, instrument shop
- Calibration of all temperature instruments and sensors, NIST traceable calibration available
- Rugged outer case for safe portability and accepts up to 6 probes
- Available in 120 or 220Vac models, power required is 115/220V, 60Hz, 100W
- Accuracy of ±0.1°C or better, ±0.04°C for constant ambient stability
- 2 or 3hours stabilization time depending on ambient temperature and thermal load
- A 0°C (32°F) thermoelectric refrigerator
- Dimensions of 305 x 159 x 322mm D (H x W x D), weight of 9.5Kg (21lb)
Applications
Test & Measurement
Contents
TRCIII ice point™ reference cell, Operator’s manual, Mineral oil and power cord 1.8m (6').
Notes
Unit must not be allowed to freeze or damage will result.
Technical Specifications
Temperature
159mm
± 0.1%
2°C
-
305mm
322mm
9.5kg
32°C
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate