Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11683A
Newark Part No.18K8516
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,256.110 |
Price for:Each
Minimum: 1
Multiple: 1
$16,256.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11683A
Newark Part No.18K8516
Technical Datasheet
Calibration TypePower
External Height88.9mm
External Width133.3mm
External Depth215.9mm
Accuracy-
Weight1.1kg
Operating Temperature Min0°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
11683A is a power meter range calibrator for use with the EPM series, EPM-P series, E1416A and the discontinued 70100A and 43X power meters. It allows verification of full-scale meter readings on all ranges, as well as meter tracking. Simply connect the cable between the power meter and calibrator. The CAL ADJ control on the power meter is used to set the meter to full scale on the 1 mW range.
- Polarity switch that tests the auto-zero circuit
- Calibration functions: o/p's corresponding to meter readings of 3,10,30,100,300uW, 1,3,10,30,100mW
- Calibration uncertainty: ±0.25% in all ranges
- Power: 100, 120, 220, or 240VAC +5% -10%, 48 - 440Hz, less than 10VA
- Size: 133mm W x 89mm H x 216mm D (5.25in x 3.5in x 8.5in)
Technical Specifications
Calibration Type
Power
External Width
133.3mm
Accuracy
-
Operating Temperature Min
0°C
Product Range
-
External Height
88.9mm
External Depth
215.9mm
Weight
1.1kg
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate