New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  CSG

                                                                                                  Calibrator, Current, Voltage, 139.7 mm, 63.5 mm, 35.72 mm, 170 g

                                                                                                  DWYER
                                                                                                  DWYER CSG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoCSG
                                                                                                  Newark Part No.82AK4288
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$464.190
                                                                                                  5+$441.000
                                                                                                  10+$417.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $464.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoCSG
                                                                                                  Newark Part No.82AK4288
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeCurrent, Voltage
                                                                                                  External Height139.7mm
                                                                                                  External Width63.5mm
                                                                                                  External Depth35.72mm
                                                                                                  Accuracy-
                                                                                                  Weight170g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CSG is a current and voltage signal generator, an ideal tool for troubleshooting transmitters, transducers, motors, and actuators. The unit generates a 0 to 10VDC signal in increments of 1V or a 0 to 20mA signal in increments of 1mA. The model CSG features a large LCD display with a blue backlight for use in dimly lit areas. The Model CSG continuously ramps the output using user-selected minimum, maximum and ramp interval timing parameters. Typical applications include troubleshooting transmitters and transducers, configuring panel meters.

                                                                                                  • Large backlit LCD for visibility in dark areas
                                                                                                  • Timed ramp function
                                                                                                  • Auto shut-off to conserve battery life
                                                                                                  • Resolution of 1mA (current) and 1VDC (voltage)
                                                                                                  • Ambient operating temperature range from 32 to 122°F (0 to 50°C)
                                                                                                  • 1 to 20 min auto power off

                                                                                                  Contents

                                                                                                  Current and voltage signal generator, 9V alkaline battery, 120VAC plug-in power supply, Test leads with alligator clips, Carrying case, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Current, Voltage

                                                                                                  External Width

                                                                                                  63.5mm

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  139.7mm

                                                                                                  External Depth

                                                                                                  35.72mm

                                                                                                  Weight

                                                                                                  170g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.