Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No3130-G2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96W2007
Product Range3130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11,439.700 |
Price for:Each
Minimum: 1
Multiple: 1
$11,439.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No3130-G2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.96W2007
Product Range3130 Series
Technical Datasheet
Calibration TypePressure
External Height7"
External Width15.25"
External Depth12"
Accuracy0.025%
Weight7kg
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range3130 Series
SVHCTo Be Advised
Product Overview
The 3130-G2M is a Portable Pressure Calibrator for calibrating pressure transmitters, transducers, gauges and similar devices. The 3130-G2M contains everything you need to generate, control and measure pressure, as well as read the output of the device under test (DUT).
- Measures and generates pressures from vacuum to 2MPa
- Internal pump can generate vacuum to -80kPa
- Supply pressure connection allowing the use of external gas supply up to 2MPa
- Pressure measurement accuracy of 0.025% reading ±0.01% FS
- Electrical measurement and 24V supply for close looped calibrations
- Measures or generates 4 to 20mA
- Measures 0 to 30VDC
- Powered by internal, high capacity, NiMH battery or universal AC mains adapter
- Compatible with the Fluke 700P pressure modules
Applications
Test & Measurement
Contents
Portable pressure calibrator, Manual, NIST-traceable certificate, Test leads, Universal AC adapter/charger.
Technical Specifications
Calibration Type
Pressure
External Width
15.25"
Accuracy
0.025%
Operating Temperature Min
-10°C
Product Range
3130 Series
External Height
7"
External Depth
12"
Weight
7kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate