Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCDH-7021
Newark Part No.49Y4150
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $258.640 |
Price for:Each
Minimum: 1
Multiple: 1
$258.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-7021
Newark Part No.49Y4150
Technical Datasheet
Conductivity Range0µS to 1999µS, 0.01mS to 19.99mS
Resolution (ppm)1ppm
Accuracy-
Calibration TypeConductivity, Salt, TDS, Temperature
External Height195mm
External Width40mm
External Depth36mm
Weight150g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CDH-7021 conductivity tester easy to use and feature replaceable sensors.
- Automatic temperature compensation
- Large LCD displays conductivity and temperature simultaneously
- IP67 rated, waterproof housing
- Auto power off and low battery indicator
- Multifunctional including data-hold and min/max
Contents
Tester, Calibration solutions, Batteries, Lanyard, Hard carrying case, Complete operator’s manual.
Technical Specifications
Conductivity Range
0µS to 1999µS, 0.01mS to 19.99mS
Accuracy
-
External Height
195mm
External Depth
36mm
Product Range
-
Resolution (ppm)
1ppm
Calibration Type
Conductivity, Salt, TDS, Temperature
External Width
40mm
Weight
150g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate