Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCDH-93Copy
Manufacturer Standard Lead Time71 weeks
Newark Part No.95AC3085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 1+ | $523.880 |
Price for:Each
Minimum: 1
Multiple: 1
$523.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCDH-93Copy
Manufacturer Standard Lead Time71 weeks
Newark Part No.95AC3085
Technical Datasheet
Resolution (ppm)-
Accuracy %1%
Calibration TypeConductivity, Salinity, Resistivity, TDS, Temperature
External Height148mm
External Width29mm
External Depth14mm
Weight178g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Resistivity/conductivity pocket tester
- Single button operation
- Automatic calibration
- Easy electrode replacement
- Dust-proof and waterproof to IP57
- Large LCD display
Contents
CDH-93 meter, Plastic carrying case, Calibration buffer solution 50ml, Two 3V lithium ion batteries, Operator’s manual.
Technical Specifications
Conductivity Range
5µS/cm to 50µS/cm, 50µS/cm to 500µS/cm, 0.5mS/cm to 5mS/cm, 5mS/cm to 50mS/cm
Accuracy %
1%
External Height
148mm
External Depth
14mm
Product Range
-
Resolution (ppm)
-
Calibration Type
Conductivity, Salinity, Resistivity, TDS, Temperature
External Width
29mm
Weight
178g
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate