Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,225.500 |
| 5+ | $6,871.610 |
| 10+ | $6,750.540 |
| 20+ | $5,513.770 |
Price for:Each
Minimum: 1
Multiple: 1
$7,225.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROPICO
Manufacturer Part NoDO7010Copy
Newark Part No.25R5865
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.006ohm, 0.06ohm, 0.6ohm, 6ohm
Resolution (ohm)1µohm
Test Current10A
Accuracy-
External Height160mm
External Width390mm
External Depth270mm
Weight4kg
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1µohm
Accuracy
-
External Width
390mm
Weight
4kg
SVHC
No SVHC (14-Jun-2023)
Resistance Measurement Range
0.006ohm, 0.06ohm, 0.6ohm, 6ohm
Test Current
10A
External Height
160mm
External Depth
270mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate