| Quantity | Price |
|---|---|
| 1+ | $3,418.110 |
Product Information
Product Overview
Micro-Ohmmeter measures resistance from 50 micro-ohm to 20 ohms. It measures using an extremely small test voltage (100 microvolt maximum) and a four wire measurement technique. The resistance reading is indicated on a 4- 1/2 digit LCD display using one of two measuring modes: An automatic AC measurement mode or a manual DC measurement mode. By limiting the test voltage of the Model 444-2 to only 100 micro volts the instrument will not "punch through" contamination or corrosion. An audible tone can be used to indicate resistance values below any selected reading. The Model 444-2 has a universal power input range of 85Vac to 250Vac and incorporates a self-contained rechargeable Ni-Cad battery for field use
- 20,000 Count 4 1/2-Digit LCD
- 2 Measurement Methods: AC Pulse and DC Polarity Switching
- Punch-Through Prevention by 100 MicroV Max. Test Voltage
- User-Adjustable, Low-Resistance Alarm
- AC Test Mode Cancels Offset Voltages and Thermocouple Effects
- Includes Ni-Cad Battery for Field Use and Test Leads
- Extended Battery Life, 10 Hours Typical
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
4-Wire
0.001ohm
0.05%
228mm
3lb
To Be Advised
0.02ohm, 0.2ohm, 2ohm, 20ohm
5mA
68mm
213mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate