Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No8511Copy
Newark Part No.89AM5007
Product Range8511 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6,190.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6,190.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No8511Copy
Newark Part No.89AM5007
Product Range8511 Series
Technical Datasheet
Transformer Ratio Meter TypeSingle Phase
Turns Ratio Range0.8000:1 to 8000.0:1
Excitation Current Min-
Excitation Current Max2A
No. of PhasesSingle Phase
Polarity / Testing TypeOpen Circuit, Lead Reverse
Kit ContentsDTR, Alligator Clip x4, 15' Test Leads x2, 10' USB Cable, Rechargeable Batteries x6, Carrying Bag
Product Range8511 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
2136.55 is a Model 8511 digital transformer ratiometer DTR® designed for on-site testing of power, potential and current transformers.
- Accurately measures transformer ratios up to 8000:1 for VT/PT mode and 1000:1 for CT mode
- Advanced low-voltage step-down measurement for safer, wider transformer testing
- Automatic test cycles check lead reversal and opens with no manual balancing
- Built-in continuity test quickly detects open transformer windings
- Deviation calc compares readings to nameplate data for instant pass/fail
- Stores up to 9801 test results for quick recall and reports
- PC connectivity for data transfer, nameplate setup and remote control
- Rugged, portable IP53 design for reliable field use
- Flexible power: NiMH or 12V DC, recharge via USB-C or 12V DC supply
- User-friendly 4-line backlit display with intuitive keys and alerts
Contents
Digital transformer ratiometer, (6) internal rechargeable AA NiMH batteries, Extra large carrying bag, Set of (2) 15ft test leads (primary and secondary) with (4) alligator clips (red/black), 6ft USB Type-C to Type-C cable, USB Type-C wall power adapter, 10ft USB Type-A to Type-C cable, AC power adapter w/cord and USB drive with DataView® software and user manual.
Technical Specifications
Transformer Ratio Meter Type
Single Phase
Excitation Current Min
-
No. of Phases
Single Phase
Kit Contents
DTR, Alligator Clip x4, 15' Test Leads x2, 10' USB Cable, Rechargeable Batteries x6, Carrying Bag
SVHC
No SVHC (16-Jul-2019)
Turns Ratio Range
0.8000:1 to 8000.0:1
Excitation Current Max
2A
Polarity / Testing Type
Open Circuit, Lead Reverse
Product Range
8511 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate